Add To Favorites
Product Overview
Digi-Key Part Number 350-3810-1-ND
Quantity Available 195
Can ship immediately
Manufacturer

Manufacturer Part Number

5912701013F

Description LED PRISM 3MM RA ALGAAS ALBER SM
Expanded Description LED Circuit Board Indicator Single Yellow 2V 200mA Round with Domed Top, 2.85mm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Dialight

Series 591
Part Status Active
Color Yellow
Wavelength - Peak 591nm
Configuration Single
Current 200mA
Millicandela Rating 50mcd
Viewing Angle 40°
Lens Type -
Lens Style/Size Round with Domed Top, 2.85mm
Voltage Rating 2V
 
Additional Resources
Standard Package ? 1
Other Names 350-3810-1

11:21:59 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.99000 1.99
10 1.76200 17.62
25 1.30720 32.68
100 1.13660 113.66
250 1.02296 255.74
500 0.90932 454.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 350-3810-2-ND
  • Minimum Quantity: 1,600
  • Quantity Available: 0
  • Unit Price: 0.71104
Send Feedback