Add To Favorites
Product Overview
Digi-Key Part Number 350-1583-1-ND
Quantity Available 1,855
Can ship immediately
Manufacturer

Manufacturer Part Number

5912401113F

Description LED PRISM 3MM YELLOW SMT
Expanded Description LED Circuit Board Indicator Single Yellow Diffused 2V 10mA Square with Domed Top, 3.00mm Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Dialight

Series 591
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Wavelength - Peak 570nm
Configuration Single
Current 10mA
Millicandela Rating 12.6mcd
Viewing Angle 40°
Lens Type Diffused
Lens Style/Size Square with Domed Top, 3.00mm
Voltage Rating 2V
Mounting Type Surface Mount, Right Angle
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 350-1583-1

09:26:59 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.82000 1.82
10 1.61400 16.14
25 1.19720 29.93
100 1.04120 104.12
250 0.93708 234.27
500 0.83294 416.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 350-1583-2-ND
  • Minimum Quantity: 1,600
  • Quantity Available: 1,600 - Immediate
  • Unit Price: 0.66317
  • Digi-Reel® ? : 350-1583-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,855 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 5912401107F-ND
  • Minimum Quantity: 1,200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.66317
  • Bulk ? : 5912401102F-ND
  • Minimum Quantity: 20  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.63450
Send Feedback