Add To Favorites
Product Overview
Digi-Key Part Number 350-3704-ND
Quantity Available 175
Can ship immediately
Manufacturer

Manufacturer Part Number

5680704838F

Description LED CBI 3MM QUAD LEVEL
Expanded Description LED Circuit Board Indicator 4 High Green-Yellow (x 3), Red-Yellow 2.6V Round with Domed Top, 0.118mm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Online Catalog 568 Series LEDs
Product Attributes Select All
Categories
Manufacturer

Dialight

Series -
Part Status Active
Color Green-Yellow (x 3), Red-Yellow
Wavelength - Peak -
Configuration 4 High
Current -
Millicandela Rating -
Viewing Angle 80°
Lens Type -
Lens Style/Size Round with Domed Top, 0.118mm
Voltage Rating 2.6V
 
Additional Resources
Standard Package ? 100
Other Names 350-3704
568-0704-838F

12:09:18 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.29000 5.29
10 4.41100 44.11
25 3.70520 92.63
100 3.17600 317.60
250 2.82316 705.79
500 2.55848 1,279.24
1,000 2.34675 2,346.75
2,500 2.24970 5,624.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback