Add To Favorites
Product Overview
Digi-Key Part Number 350-1745-ND
Quantity Available 1,251
Can ship immediately
Manufacturer

Manufacturer Part Number

5615201100F

Description LED 5MM VERT SUP DIFF GRN PC MNT
Expanded Description LED Circuit Board Indicator Single Green Diffused 2.2V 20mA Round with Domed Top, 5mm (T-1 3/4) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 561-zz0z-zzz
Product Attributes Select All
Categories
Manufacturer

Dialight

Series 561
Packaging ? Bulk ?
Part Status Active
Color Green
Wavelength - Peak 563nm
Configuration Single
Current 20mA
Millicandela Rating 34mcd
Viewing Angle 50°
Lens Type Diffused
Lens Style/Size Round with Domed Top, 5mm (T-1 3/4)
Voltage Rating 2.2V
Mounting Type Through Hole
 
Additional Resources
Standard Package ? 25
Other Names 350-1745
561-5201-100F

10:58:59 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.25000 1.25
10 1.01400 10.14
25 0.78040 19.51
100 0.70220 70.22
250 0.62420 156.05
500 0.53056 265.28
1,000 0.43693 436.93
2,500 0.41508 1,037.70
5,000 0.40572 2,028.59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback