Add To Favorites
Product Overview
Digi-Key Part Number 350-1700-ND
Quantity Available 886
Can ship immediately
Manufacturer

Manufacturer Part Number

5530133300F

Description LED 2HI 3MM DIFF YELLOW PC MNT
Expanded Description LED Circuit Board Indicator 2 High Yellow (x 2) Diffused, Tinted 2.1V 10mA Round with Domed Top, 3mm (T-1) Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 553-zzzz-300
CBI Through Hole Selector Guide
Online Catalog 553 Series LEDs
Product Attributes Select All
Categories
Manufacturer

Dialight

Series 553
Packaging ? Bulk ?
Part Status Active
Color Yellow (x 2)
Wavelength - Peak 585nm
Configuration 2 High
Current 10mA
Millicandela Rating 6.3mcd
Viewing Angle 45°
Lens Type Diffused, Tinted
Lens Style/Size Round with Domed Top, 3mm (T-1)
Voltage Rating 2.1V
Mounting Type Through Hole, Right Angle
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 350-1700
553-0133-300F

15:40:52 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.02000 2.02
10 1.78800 17.88
25 1.32640 33.16
100 1.15340 115.34
250 1.03808 259.52
500 0.92274 461.37
1,000 0.79298 792.98
2,500 0.74972 1,874.31
5,000 0.72089 3,604.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback