Add To Favorites
Product Overview
Digi-Key Part Number 350-3063-ND
Quantity Available 1,051
Can ship immediately
Manufacturer

Manufacturer Part Number

5151167F

Description LIGHT PIPE 4MM ELEMENT .060X.370
Expanded Description Light Pipe
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Online Catalog 515 Series
Product Attributes Select All
Categories
Manufacturer

Dialight

Series 515
Part Status Active
Color -
Configuration -
Type -
Mounting Type -
Lens Style/Size -
 
Additional Resources
Standard Package ? 25
Other Names 350-3063
515-1167F
515-1167F-ND

03:39:33 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.94000 1.94
10 1.71900 17.19
25 1.27520 31.88
100 1.10900 110.90
250 0.99808 249.52
500 0.88718 443.59
1,000 0.76242 762.42
2,500 0.72084 1,802.09
5,000 0.69311 3,465.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback