Add To Favorites
Product Overview
Digi-Key Part Number 350-3043-ND
Quantity Available 260
Can ship immediately
Manufacturer

Manufacturer Part Number

5151020804F

Description LIGHT PIPE 3.5MM 2 ELEMENT
Expanded Description Light Pipe 2 Wide Clear Rigid Round with Flat Top, 1.63mm Board Mount, Press Fit, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 515-zzzz-zzzF
Light Pipe Selector Guide
Online Catalog 515 Series
Product Attributes Select All
Categories
Manufacturer

Dialight

Series 515
Part Status Active
Color Clear
Configuration 2 Wide
Type Rigid
Mounting Type Board Mount, Press Fit, Right Angle
Lens Style Round with Flat Top
Lens Size 1.63mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 350-3043
515-1020-804F
515-1020-804F-ND

15:38:31 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.76000 3.76
10 3.13600 31.36
25 2.63440 65.86
100 2.25800 225.80
250 2.00708 501.77
500 1.81890 909.45
1,000 1.66838 1,668.38
2,500 1.59938 3,998.46
5,000 1.56803 7,840.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback