



37207 | |
|---|---|
DigiKey Part Number | 37207-ND |
Manufacturer | |
Manufacturer Product Number | 37207 |
Description | ESD HANDLER 5-7/8X4X2-3/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Corrugated Fiberboard 4.00" L x 5.88" W x 2.75" H (101.6mm x 149.4mm x 69.9mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Holder | |
Usage | Storage, Transport | |
Dimensions - Overall | 4.00" L x 5.88" W x 2.75" H (101.6mm x 149.4mm x 69.9mm) | |
Material | Corrugated Fiberboard | |
Features | 20 Cells, Dissipative Partitions, Lid Included | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $53.44400 | $267.22 |

