Add To Favorites
Product Overview
Digi-Key Part Number 941-1141-ND
Quantity Available 210
Can ship immediately
Manufacturer

Manufacturer Part Number

PE01S0509A

Description DCDC CONVERTER 9VOUT 1W
Expanded Description Isolated Module DC DC Converter 1 Output 9V 110mA 4.5V - 5.5V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Delta Electronics

Series PE01S/D
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 9V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 110mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 1kV (1000V)
Applications Medical
Features SCP
Mounting Type Through Hole
Package / Case 6-SIP Module (4 Leads)
Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.0mm x 10.2mm)
Operating Temperature -40°C ~ 85°C
Efficiency 87%
 
Additional Resources
Standard Package ? 10
Other Names 941-1141

20:53:46 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.14000 5.14
5 5.06800 25.34
10 4.99400 49.94
25 4.84720 121.18
50 4.70020 235.01
100 4.55330 455.33
250 4.40640 1,101.60
500 4.11264 2,056.32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback