Add To Favorites
Product Overview
Digi-Key Part Number 941-1062-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

DNT12S0A0S03NFA

Description MODULE POWER DC/DC POL 3A SMD
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5 V 3A 8.3V - 14V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Delta Electronics

Series Delphi DNT12
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 8.3V
Voltage - Input (Max) 14V
Voltage - Output 1 0.75 ~ 5 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 3A
Power (Watts) - Manufacture Series 15W
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, OCP, UVLO
Mounting Type Surface Mount
Package / Case 5-SMD Module
Size / Dimension 0.80" L x 0.45" W x 0.27" H (20.3mm x 11.4mm x 6.9mm)
Operating Temperature -40°C ~ 125°C
Efficiency 92.5%
 
Additional Resources
Standard Package ? 1
Other Names 941-1062-1

00:56:24 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.62000 6.62
5 6.52000 32.60
10 6.42600 64.26
25 6.23720 155.93
50 6.04800 302.40
100 5.85900 585.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 941-1062-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 0
  • Unit Price: 5.50800
  • Digi-Reel® ? : 941-1062-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback