Add To Favorites
Product Overview
Digi-Key Part Number 941-1014-1-ND
Quantity Available 342
Can ship immediately
Manufacturer

Manufacturer Part Number

DNL10S0A0S16PFD

Description MODULE POWER DC/DC POL 16A
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5 V 16A 8.3V - 14V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Delta Electronics

Series Delphi DNL
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 8.3V
Voltage - Input (Max) 14V
Voltage - Output 1 0.75 ~ 5 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 16A
Power (Watts) - Manufacture Series 80W
Voltage - Isolation -
Applications ITE (Commercial)
Features -
Mounting Type Surface Mount
Package / Case 7-SMD Module
Size / Dimension 1.30" L x 0.53" W x 0.38" H (33.0mm x 13.5mm x 9.7mm)
Operating Temperature -40°C ~ 125°C
Efficiency 92%
 
Additional Resources
Standard Package ? 1
Other Names 941-1014-1

03:30:27 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.69000 13.69
5 13.58400 67.92
10 13.47900 134.79
25 13.27200 331.80
50 12.85720 642.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 941-1014-2-ND
  • Minimum Quantity: 170
  • Quantity Available: 340 - Immediate
  • Unit Price: 11.28118
  • Digi-Reel® ? : 941-1014-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 342 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback