Add To Favorites
Product Overview
Digi-Key Part Number 941-1492-ND
Quantity Available 242
Can ship immediately
Manufacturer

Manufacturer Part Number

DF04S2415A

Description DCDC CONVERTER 15VOUT 4W
Expanded Description Isolated Module DC DC Converter 1 Output 15V 267mA 9V - 36V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Delta Electronics

Series DF04S/D
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 267mA
Power (Watts) - Manufacture Series 4W
Voltage - Isolation 1.5kV (1500V)
Applications Medical
Features OCP, SCP, UVLO
Mounting Type Through Hole
Package / Case 24-DIP Module (8 Leads)
Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Operating Temperature -40°C ~ 71°C
Efficiency 83%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 941-1492

07:50:24 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.39000 20.39
5 20.23000 101.15
10 20.07400 200.74
25 19.76000 494.00
50 18.81900 940.95
100 17.25080 1,725.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback