Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 941-1489-ND
Quantity Available
Manufacturer

Manufacturer Part Number

DF04S2403A

Description DCDC CONVERTER 3.3VOUT 4W
Expanded Description Isolated Module DC DC Converter 1 Output 3.3V 900mA 9V - 36V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Delta Electronics

Series DF04S/D
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 900mA
Power (Watts) - Manufacture Series 4W
Voltage - Isolation 1.5kV (1500V)
Applications Medical
Features OCP, SCP, UVLO
Operating Temperature -40°C ~ 71°C
Efficiency 77%
Mounting Type Through Hole
Package / Case 24-DIP Module, 8 Leads
Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 941-1489

04:40:03 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 17.25080 1,725.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback