Add To Favorites
Product Overview
Digi-Key Part Number 941-1771-1-ND
Quantity Available 180
Can ship immediately
Manufacturer

Manufacturer Part Number

D12S1R860D

Description DC/DC CONVERTER 0.6-3.3V 60A
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.3 V 60A 7V - 13.2V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Power Block Appl Note
Online Catalog Delphi D12S1R8 Series
Product Attributes Select All
Categories
Manufacturer

Delta Electronics

Series Delphi D12S1R8
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 7V
Voltage - Input (Max) 13.2V
Voltage - Output 1 0.6 ~ 3.3 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 60A
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Mounting Type Surface Mount
Package / Case 16-SMD Module
Size / Dimension 1.00" L x 0.50" W x 0.48" H (25.4mm x 12.7mm x 12.2mm)
Operating Temperature -40°C ~ 85°C
Efficiency 93.8%
 
Additional Resources
Standard Package ? 1
Other Names 941-1771-1

16:03:42 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 40.71000 40.71
5 40.38800 201.94
10 40.07000 400.70
25 38.79840 969.96
50 36.89020 1,844.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 941-1771-2-ND
  • Minimum Quantity: 180
  • Quantity Available: 180 - Immediate
  • Unit Price: 33.98256
  • Digi-Reel® ? : 941-1771-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 180 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback