Add To Favorites
Product Overview
Digi-Key Part Number 941-1681-ND
Quantity Available 125
Can ship immediately
Manufacturer

Manufacturer Part Number

AA15S1200A

Description AC/DC CONVERTER 12V 15W
Expanded Description Enclosed AC DC Converter 1 Output 12V 1.25A 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AA15S/D/T Series
Online Catalog AA15D, AA15S and AA15T Series
Product Attributes Select All
Categories
Manufacturer

Delta Electronics

Series AA15S
Part Status Active
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.25A
Power (Watts) 15W
Power Supply Type Enclosed
Applications ITE (Commercial)
Features OCP, OTP, OVP, SCP
Operating Temperature -25°C ~ 70°C
Efficiency 79%
Mounting Type Through Hole
Size / Dimension 2.91" L x 2.13" W x 0.77" H (74.0mm x 54.0mm x 19.5mm)
Line Regulation ±0.5%
Load Regulation ±0.5%
Approvals CE, cUL, UL
Weight 0.357 lb (161.93g)
 
Additional Resources
Standard Package ? 1
Other Names 941-1681

13:51:41 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.37000 43.37
5 40.19400 200.97
10 38.07900 380.79
25 35.96320 899.08
50 31.73220 1,586.61
100 29.61670 2,961.67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback