Add To Favorites
Product Overview
Digi-Key Part Number 428-3693-ND
Quantity Available 490
Can ship immediately
Manufacturer

Manufacturer Part Number

S6E2HE4G0AGB3000A

Description IC MCU 32BIT 288KB FLASH 121BGA
Expanded Description ARM® Cortex®-M4F FM4 S6E2HE Microcontroller IC 32-Bit 160MHz 288KB (288K x 8) FLASH 121-FBGA (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets S6E2HE Series
Design Resources Development Tool Selector
PCN Part Number Number Change 14/Sep/2016
Online Catalog FM4 S6E2H
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series FM4 S6E2HE
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M4F
Core Size 32-Bit
Speed 160MHz
Connectivity CSIO, EBI/EMI, I²C, LIN, SD, UART/USART
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 100
Program Memory Size 288KB (288K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 24x12b. D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 121-TFBGA
Supplier Device Package 121-FBGA (6x6)
 
Additional Resources
Standard Package ? 490
Other Names 428-3693
S6E2HE4G0AGB30000
S6E2HE4G0AGB30000-ND

14:35:05 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.31000 10.31
10 9.27500 92.75
25 8.45000 211.25
100 7.62570 762.57
490 7.00741 3,433.63
980 5.89446 5,776.57
1,470 5.56470 8,180.11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback