Add To Favorites
Product Overview
Digi-Key Part Number 428-3691-ND
Quantity Available 119
Can ship immediately
Manufacturer

Manufacturer Part Number

S6E2HE4E0AGV20000

Description IC MCU 32BIT 288KB FLASH 80LQFP
Expanded Description ARM® Cortex®-M4F FM4 S6E2HE Microcontroller IC 32-Bit 160MHz 288KB (288K x 8) FLASH 80-LQFP (12x12)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets S6E2HE Series
Design Resources Development Tool Selector
Online Catalog FM4 S6E2H
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series FM4 S6E2HE
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M4F
Core Size 32-Bit
Speed 160MHz
Connectivity CSIO, EBI/EMI, I²C, LIN, SD, UART/USART
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 63
Program Memory Size 288KB (288K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 16x12b. D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 80-LQFP
Supplier Device Package 80-LQFP (12x12)
 
Additional Resources
Standard Package ? 119
Other Names 428-3691
S6E2HE4E0AGV20000-ND

20:52:47 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.83000 10.83
10 9.74300 97.43
25 8.87640 221.91
100 8.01050 801.05
357 7.36101 2,627.88
595 6.71150 3,993.34
1,071 5.84550 6,260.53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback