Add To Favorites
Product Overview
Digi-Key Part Number 428-3689-ND
Quantity Available 490
Can ship immediately
Manufacturer

Manufacturer Part Number

S6E2H46G0AGB3000A

Description IC MCU 32BIT 544KB FLASH 121BGA
Expanded Description ARM® Cortex®-M4F FM4 S6E2H4 Microcontroller IC 32-Bit 160MHz 544KB (544K x 8) FLASH 121-FBGA (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets S6E2H4 Series
Design Resources Development Tool Selector
PCN Part Number Number Change 14/Sep/2016
Online Catalog FM4 S6E2H
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series FM4 S6E2H4
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M4F
Core Size 32-Bit
Speed 160MHz
Connectivity CAN, CSIO, EBI/EMI, I²C, LIN, UART/USART
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 100
Program Memory Size 544KB (544K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 64K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 24x12b. D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 121-TFBGA
Supplier Device Package 121-FBGA (6x6)
 
Additional Resources
Standard Package ? 490
Other Names 428-3689
S6E2H46G0AGB30000
S6E2H46G0AGB30000-ND

11:36:23 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.09000 11.09
10 9.98300 99.83
25 9.09600 227.40
100 8.20850 820.85
490 7.54290 3,696.02
980 6.34491 6,218.01
1,470 5.98995 8,805.23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback