Add To Favorites
Product Overview
Digi-Key Part Number 428-3687-ND
Quantity Available 119
Can ship immediately
Manufacturer

Manufacturer Part Number

S6E2H46E0AGV20000

Description IC MCU 32BIT 544KB FLASH 80LQFP
Expanded Description ARM® Cortex®-M4F FM4 S6E2H4 Microcontroller IC 32-Bit 160MHz 544KB (544K x 8) FLASH 80-LQFP (12x12)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets S6E2H4 Series
Design Resources Development Tool Selector
Online Catalog FM4 S6E2H
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series FM4 S6E2H4
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M4F
Core Size 32-Bit
Speed 160MHz
Connectivity CAN, CSIO, EBI/EMI, I²C, LIN, UART/USART
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 63
Program Memory Size 544KB (544K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 64K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 16x12b. D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 80-LQFP
Supplier Device Package 80-LQFP (12x12)
 
Additional Resources
Standard Package ? 119
Other Names 428-3687
S6E2H46E0AGV20000-ND

09:51:21 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.53000 10.53
10 9.47700 94.77
25 8.63480 215.87
119 7.79218 927.27
357 7.16039 2,556.26
595 6.52861 3,884.52
1,071 5.68620 6,089.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback