Add To Favorites
Product Overview
Digi-Key Part Number 428-3685-ND
Quantity Available 490
Can ship immediately
Manufacturer

Manufacturer Part Number

S6E2H44G0AGB3000A

Description IC MCU 32BIT 288KB FLASH 121BGA
Expanded Description ARM® Cortex®-M4F FM4 S6E2H4 Microcontroller IC 32-Bit 160MHz 288KB (288K x 8) FLASH 121-FBGA (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets S6E2H4 Series
Design Resources Development Tool Selector
PCN Part Number Number Change 14/Sep/2016
Online Catalog FM4 S6E2H
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series FM4 S6E2H4
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M4F
Core Size 32-Bit
Speed 160MHz
Connectivity CAN, CSIO, EBI/EMI, I²C, LIN, UART/USART
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 100
Program Memory Size 288KB (288K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 24x12b. D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 121-TFBGA
Supplier Device Package 121-FBGA (6x6)
 
Additional Resources
Standard Package ? 490
Other Names 428-3685
S6E2H44G0AGB30000
S6E2H44G0AGB30000-ND

04:10:28 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.74000 9.74
10 8.76800 87.68
25 7.98880 199.72
100 7.20950 720.95
490 6.62490 3,246.20
980 5.57271 5,461.26
1,470 5.26095 7,733.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback