Add To Favorites
Product Overview
Digi-Key Part Number 428-3683-ND
Quantity Available 119
Can ship immediately
Manufacturer

Manufacturer Part Number

S6E2H44E0AGV20000

Description IC MCU 32BIT 288KB FLASH 80LQFP
Expanded Description ARM® Cortex®-M4F FM4 S6E2H4 Microcontroller IC 32-Bit 160MHz 288KB (288K x 8) FLASH 80-LQFP (12x12)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets S6E2H4 Series
Design Resources Development Tool Selector
Online Catalog FM4 S6E2H
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series FM4 S6E2H4
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M4F
Core Size 32-Bit
Speed 160MHz
Connectivity CAN, CSIO, EBI/EMI, I²C, LIN, UART/USART
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 63
Program Memory Size 288KB (288K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 16x12b. D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 80-LQFP
Supplier Device Package 80-LQFP (12x12)
 
Additional Resources
Standard Package ? 119
Other Names 428-3683
S6E2H44E0AGV20000-ND

04:23:57 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.18000 9.18
10 8.26200 82.62
25 7.52760 188.19
119 6.79319 808.39
357 6.24241 2,228.54
595 5.69160 3,386.50
1,071 4.95720 5,309.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback