Add To Favorites
Product Overview
Digi-Key Part Number 1274-1185-ND
Quantity Available 152
Can ship immediately
Manufacturer

Manufacturer Part Number

S6E2CC8J0AGB1000A

Description IC MCU 32BIT 1MB FLASH 192BGA
Expanded Description ARM® Cortex®-M4F FM4 S6E2CC Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH 192-FBGA (12x12)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets S6E2CC Series
Design Resources Development Tool Selector
Featured Product FM4-176L-S6E2CC-ETH ARM® Cortex®-M4 MCU Starter Kit
PCN Part Number Number Change 14/Sep/2016
Online Catalog FM4 S6E2CC Series
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series FM4 S6E2CC
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M4F
Core Size 32-Bit
Speed 200MHz
Connectivity CAN, CSIO, EBI/EMI, Ethernet, I²C, LIN, SD, SPI, UART/USART, USB
Peripherals DMA, I²S, LVD, POR, PWM, WDT
Number of I/O 152
Program Memory Size 1MB (1M x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 32x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 192-LFBGA
Supplier Device Package 192-FBGA (12x12)
 
Additional Resources
Standard Package ? 152
Other Names 1274-1185
S6E2CC8J0AGB10000
S6E2CC8J0AGB10000-ND

05:54:49 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.90000 13.90
10 12.63600 126.36
25 11.68840 292.21
152 10.74059 1,632.57
304 9.79289 2,977.04
608 9.16110 5,569.95
1,064 8.42400 8,963.14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback