Add To Favorites
Product Overview
Digi-Key Part Number 428-3771-ND
Quantity Available 210
Can ship immediately
Manufacturer

Manufacturer Part Number

S34ML02G200BHI000

Description IC FLASH 2GBIT 25NS 63BGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets S34ML01,2,4G2
Featured Product Cypress Memory Products
Online Catalog NAND Flash
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series ML-2
Packaging ? Tray ?
Part Status Active
Memory Format FLASH
Memory Type Non-Volatile
Memory Size 2Gb (256M x 8)
Speed 25ns
Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 63-VFBGA
Supplier Device Package 63-BGA (11x9)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 210
Other Names 428-3771
S34ML02G200BHI000-ND

19:10:49 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.56000 3.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback