Add To Favorites
Product Overview
Digi-Key Part Number 428-3849-ND
Quantity Available 158
Can ship immediately
Manufacturer

Manufacturer Part Number

S29PL127J60TFI130

Description IC FLASH 128MBIT 60NS 56TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets S29PL-J
Featured Product Cypress Memory Products
PCN Design/Specification Mold/Die Epoxy Alt 21/Oct/2015
Mold/Die Epoxy Addition 14/Dec/2015
Online Catalog PL NOR Flash
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series PL-J
Packaging ? Tray ?
Part Status Active
Memory Format FLASH
Memory Type Non-Volatile
Memory Size 128Mb (8M x 16)
Speed 60ns
Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 56-TFSOP (0.724", 18.40mm Width)
Supplier Device Package 56-TSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 91
Other Names 428-3849
S29PL127J60TFI130-ND

22:16:31 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.74000 9.74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback