Add To Favorites
Product Overview
Digi-Key Part Number 1274-1027-ND
Quantity Available
Manufacturer

Manufacturer Part Number

S29GL128S10DHI020

Description IC FLASH 128MBIT 100NS 64FBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series GL-S
Packaging ? Tray ?
Part Status Active
Format - Memory FLASH
Memory Type FLASH - NOR
Memory Size 128M (8M x 16)
Speed 100ns
Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-LBGA
Supplier Device Package 64-FBGA (9x9)
 
Additional Resources
Standard Package ? 260
Other Names 1274-1027

00:49:35 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.91000 2.91
10 2.61500 26.15
25 2.57360 64.34
50 2.56680 128.34
100 2.29360 229.36
260 2.21904 576.95
520 2.21077 1,149.60
1,040 2.05896 2,141.32
5,200 1.86300 9,687.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback