Add To Favorites
Product Overview
Digi-Key Part Number 1274-1107-1-ND
Quantity Available 3,338
Can ship immediately
Manufacturer

Manufacturer Part Number

S25FL164K0XBHI023

Description IC FLASH 64MBIT 108MHZ 24BGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series FL1-K
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory FLASH
Memory Type FLASH - NOR
Memory Size 64M (8M x 8)
Speed 108MHz
Interface SPI Serial
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 24-TBGA
Supplier Device Package 24-BGA (6x8)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1274-1107-1

18:08:07 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.33000 1.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1274-1107-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.86524
  • Digi-Reel® ? : 1274-1107-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,338 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 1274-1110-ND
  • Minimum Quantity: 1
  • Quantity Available: 38 - Immediate
  • Unit Price: 1.17000
Send Feedback