Add To Favorites
Product Overview
Digi-Key Part Number 1534-1105-ND
Quantity Available 385
Can ship immediately
Manufacturer

Manufacturer Part Number

MB9BF566LQN-G-AVE2

Description IC MCU 32BIT 544KB FLASH 64QFN
Expanded Description ARM® Cortex®-M4F FM4 MB9B560L Microcontroller IC 32-Bit 160MHz 544KB (544K x 8) FLASH 64-QFN (9x9)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Product Training Modules Peripheral Driver Library
Design Resources Development Tool Selector
Online Catalog FM4 MB9B560L Series
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series FM4 MB9B560L
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M4F
Core Size 32-Bit
Speed 160MHz
Connectivity CAN, CSIO, I²C, LIN, UART/USART, USB
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 48
Program Memory Size 544KB (544K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 64K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 15x12b, A/D 2x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 64-VFQFN
Supplier Device Package 64-QFN (9x9)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 260
Other Names 1534-1105
MB9BF566LQN-G-AVE2-ND

22:44:23 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.37000 6.37
10 5.73100 57.31
25 5.22120 130.53
100 4.71200 471.20
260 4.32988 1,125.77
520 3.94785 2,052.88
1,040 3.43845 3,575.99
2,600 3.39600 8,829.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback