Add To Favorites
Product Overview
Digi-Key Part Number 1534-1073-ND
Quantity Available 155
Can ship immediately
Manufacturer

Manufacturer Part Number

MB9BF524LPMC1-G-JNE2

Description IC MCU 32BIT 288KB FLASH 64LQFP
Expanded Description ARM® Cortex®-M3 FM3 MB9B520M Microcontroller IC 32-Bit 72MHz 288KB (288K x 8) FLASH 64-LQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets MB9BF52xK/L/M Series
Product Training Modules Peripheral Driver Library
Design Resources Development Tool Selector
Online Catalog FM3 32-bit ARM Core Microcontrollers Series
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series FM3 MB9B520M
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 72MHz
Connectivity CAN, CSIO, I²C, LIN, UART/USART, USB
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 50
Program Memory Size 288KB (288K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 23x12b, D/A 2x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 160
Other Names 1534-1073
MB9BF524LPMC1-G-JNE2-ND

06:39:38 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.25000 9.25
10 8.32500 83.25
25 7.58520 189.63
100 6.84500 684.50
320 6.29000 2,012.80
640 5.73500 3,670.40
1,120 4.99500 5,594.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback