Add To Favorites
Product Overview
Digi-Key Part Number 1534-1101-ND
Quantity Available 231
Can ship immediately
Manufacturer

Manufacturer Part Number

MB9AFB44NBPQC-G-JNE2

Description IC MCU 32BIT 288KB FLASH 100QFP
Expanded Description ARM® Cortex®-M3 FM3 MB9AB40NB Microcontroller IC 32-Bit 40MHz 288KB (288K x 8) FLASH 100-PQFP (14x20)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series FM3 MB9AB40NB
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 40MHz
Connectivity CSIO, EBI/EMI, I²C, UART/USART, USB
Peripherals DMA, LCD, LVD, POR, PWM, WDT
Number of I/O 83
Program Memory Size 288KB (288K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 1.65 V ~ 3.6 V
Data Converters A/D 24x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 100-BFQFP
Supplier Device Package 100-PQFP (14x20)
 
Additional Resources
Standard Package ? 66
Other Names 1534-1101
MB9AFB44NBPQC-G-JNE2-ND

01:13:08 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.56000 4.56
10 4.07300 40.73
66 3.66530 241.91
132 3.33947 440.81
264 3.01364 795.60
528 2.70415 1,427.79
1,056 2.28060 2,408.31
2,508 2.17200 5,447.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback