Add To Favorites
Product Overview
Digi-Key Part Number 1534-1068-ND
Quantity Available 238
Can ship immediately
Manufacturer

Manufacturer Part Number

MB9AF314NABGL-GE1

Description IC MCU 32BIT 256KB FLASH 112BGA
Expanded Description ARM® Cortex®-M3 FM3 MB9A310A Microcontroller IC 32-Bit 40MHz 256KB (256K x 8) FLASH 112-PFBGA (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series FM3 MB9A310A
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 40MHz
Connectivity CSIO, EBI/EMI, I²C, LIN, UART/USART, USB
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 83
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 16x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 112-LFBGA
Supplier Device Package 112-PFBGA (10x10)
 
Additional Resources
Standard Package ? 198
Other Names 1534-1068
MB9AF314NABGL-GE1-ND

16:30:58 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.74000 5.74
10 5.16400 51.64
25 4.70480 117.62
198 4.24576 840.66
396 3.90149 1,544.99
594 3.55726 2,113.01
1,188 3.09825 3,680.72
2,574 3.06000 7,876.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback