Add To Favorites
Product Overview
Digi-Key Part Number 1534-1066-ND
Quantity Available 310
Can ship immediately
Manufacturer

Manufacturer Part Number

MB9AF314LAQN-G-AVE2

Description IC MCU 32BIT 256KB FLASH 64QFN
Expanded Description ARM® Cortex®-M3 FM3 MB9A310A Microcontroller IC 32-Bit 40MHz 256KB (256K x 8) FLASH 64-QFN Exposed Pad (9x9)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series FM3 MB9A310A
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M3
Core Size 32-Bit
Speed 40MHz
Connectivity CSIO, I²C, LIN, UART/USART, USB
Peripherals DMA, LVD, POR, PWM, WDT
Number of I/O 51
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 9x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN Exposed Pad (9x9)
 
Additional Resources
Standard Package ? 260
Other Names 1534-1066
MB9AF314LAQN-G-AVE2-ND

22:24:01 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.33000 4.33
10 3.87000 38.70
25 3.48320 87.08
100 3.17340 317.34
260 2.86381 744.59
520 2.56967 1,336.23
1,040 2.16720 2,253.89
2,600 2.06400 5,366.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback