Add To Favorites
Product Overview
Digi-Key Part Number 428-3866-1-ND
Quantity Available 4,500
Can ship immediately
Manufacturer

Manufacturer Part Number

MB3793-37APNF-G-JN-ER6E1

Description IC PWR VOLT MON 37A WD 8SOP
Expanded Description Supervisor CMOS Inverted Channel 8-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MB3793-37A
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output CMOS Inverted
Reset Active Low
Reset Timeout 80 ms Minimum
Voltage - Threshold 3.7V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
Additional Resources
Standard Package ? 1
Other Names 428-3866-1

03:36:33 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.39000 2.39
10 2.16300 21.63
25 1.93120 48.28
100 1.73810 173.81
250 1.54500 386.25
500 1.35188 675.94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 428-3866-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: 1.08750
  • Digi-Reel® ? : 428-3866-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback