Add To Favorites
Product Overview
Digi-Key Part Number 1534-1046-1-ND
Quantity Available 1,806
Can ship immediately
Manufacturer

Manufacturer Part Number

MB3793-27DPNF-G-JN-ERE1

Description IC PWR VOLT MONITOR 27A 8SOP GW
Expanded Description Supervisor Open Drain or Open Collector 1 Channel 8-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MB3793-27D/28D/30D
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 30 ms Minimum
Voltage - Threshold 2.7V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1534-1046-1

20:39:07 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.41000 2.41
10 2.18000 21.80
25 1.94680 48.67
100 1.75200 175.20
250 1.55736 389.34
500 1.36270 681.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1534-1046-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 1.09620
  • Digi-Reel® ? : 1534-1046-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,806 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback