Add To Favorites
Product Overview
Digi-Key Part Number 428-3205-ND
Quantity Available 384
Can ship immediately
Manufacturer

Manufacturer Part Number

FM25C160B-GA

Description IC FRAM 16KBIT 15MHZ 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series F-RAM™
Packaging ? Tube ?
Part Status Active
Format - Memory RAM
Memory Type FRAM (Ferroelectric RAM)
Memory Size 16K (2K x 8)
Speed 15MHz
Interface SPI Serial
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1140-1009-ND FM25C160B-GA Ramtron Tube ? 1,233 - Immediate
1.47000 1  Non-Stock ?
Additional Resources
Standard Package ? 194
Other Names 428-3205
FM25C160BGA

10:28:23 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.32000 2.32
10 2.08500 20.85
25 2.05160 51.29
50 2.04600 102.30
194 1.82820 354.67
388 1.76879 686.29
582 1.76220 1,025.60
1,164 1.64120 1,910.36
5,044 1.48500 7,490.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FM25C160B-GATRRA-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.61370
Send Feedback