Add To Favorites
Product Overview
Digi-Key Part Number 428-3786-ND
Quantity Available 168
Can ship immediately
Manufacturer

Manufacturer Part Number

CYUSB3324-88LTXI

Description IC USB 3.0 HUB CTLR 88QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets CYUSB330x-332x,230x
Design Resources Development Tool Selector
Online Catalog HX3
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series HX3
Packaging ? Tray ?
Part Status Active
Applications USB 3.0 Hub Controller
Core Processor ARM® Cortex®-M0
Program Memory Type ROM (32 kB)
Controller Series CYUSB
RAM Size 16K x 8
Interface GPIO, I²C
Number of I/O 10
Voltage - Supply 1.14 V ~ 1.26 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 88-VFQFN Exposed Pad
Supplier Device Package 88-QFN (10x10)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 168
Other Names 428-3786
CYUSB3324-88LTXI-ND

18:40:22 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.80000 9.80
10 8.82000 88.20
25 8.03600 200.90
100 7.25200 725.20
336 6.66399 2,239.10
504 6.07599 3,062.30
1,008 5.29200 5,334.34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback