Add To Favorites
Product Overview
Digi-Key Part Number 428-3581-ND
Quantity Available 713
Can ship immediately
Manufacturer

Manufacturer Part Number

CYPD1132-16SXQ

Description IC MCU 32BIT 32KB FLASH 16SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series EZ-PD™ CCG1
Packaging ? Tube ?
Part Status Active
Applications USB Type C
Core Processor ARM® Cortex®-M0
Program Memory Type FLASH (32 KB)
Controller Series -
RAM Size 4K x 8
Interface I²C, SPI, UART/USART, USB
Number of I/O 11
Voltage - Supply 1.71 V ~ 5.5 V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 720
Other Names 428-3581
CYPD1132-16SXQ-ND

23:48:02 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.77000 2.77
10 2.47500 24.75
25 2.22760 55.69
100 2.02950 202.95
250 1.83152 457.88
720 1.64340 1,183.25
1,440 1.38600 1,995.84
2,880 1.32000 3,801.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CYPD1132-16SXQT-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.32000
Send Feedback