Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 428-3559-ND
Quantity Available 488
Can ship immediately
Manufacturer

Manufacturer Part Number

CYPD1121-40LQXI

Description IC MCU 32BIT 32KB FLASH 40QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series EZ-PD™ CCG1
Packaging ? Tray ?
Part Status Active
Applications USB Type C
Core Processor ARM® Cortex®-M0
Program Memory Type FLASH (32 KB)
Controller Series -
RAM Size 4K x 8
Interface I²C, SPI, UART/USART, USB
Number of I/O 34
Voltage - Supply 1.71 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 40-UFQFN Exposed Pad
Supplier Device Package 40-QFN (6x6)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 490
Other Names 428-3559
CYPD1121-40LQXI-ND

01:37:50 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.48000 3.48
10 3.10500 31.05
25 2.79440 69.86
100 2.54610 254.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CYPD1121-40LQXIT-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.65600
Send Feedback