Add To Favorites
Product Overview
Digi-Key Part Number 428-3538-1-ND
Quantity Available 874
Can ship immediately
Manufacturer

Manufacturer Part Number

CYBLE-012012-10

Description MOD EZ-BLE 4.2 PROC 48MHZ 22SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series EZ-BLE™ PRoC™
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v4.1
Modulation -
Frequency 2.4GHz ~ 2.48GHz
Data Rate 1Mbps
Power - Output 3dBm
Sensitivity -87dBm
Serial Interfaces I²C, SPI, UART
Antenna Type Integrated, Trace
Memory Size 128kB Flash, 16kB SRAM
Voltage - Supply 1.8 V ~ 5.5 V
Current - Receiving 16.4mA
Current - Transmitting 15.6mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 428-3538-1

08:11:44 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.77000 8.77
10 8.03900 80.39
25 7.30800 182.70
100 6.57720 657.72
250 6.02912 1,507.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 428-3538-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 5.22000
  • Digi-Reel® ? : 428-3538-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 874 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback