Add To Favorites
Product Overview
Digi-Key Part Number 428-3044-ND
Quantity Available 259
Can ship immediately
Manufacturer

Manufacturer Part Number

CY8C3244LTI-130

Description IC MCU 8BIT 16KB FLASH 68QFN
Expanded Description 8051 PSOC® 3 CY8C32xx Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 68-QFN (8x8)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series PSOC® 3 CY8C32xx
Packaging ? Tray ?
Part Status Active
Core Processor 8051
Core Size 8-Bit
Speed 50MHz
Connectivity EBI/EMI, I²C, LIN, SPI, UART/USART
Peripherals CapSense, DMA, POR, PWM, WDT
Number of I/O 38
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size 512 x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.71 V ~ 5.5 V
Data Converters A/D 1x12b, D/A 1x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 68-VFQFN Exposed Pad
Supplier Device Package 68-QFN (8x8)
 
For Use With
Additional Resources
Standard Package ? 260
Other Names 428-3044
CY8C3244LTI-130-ND
CY8C3244LTI130

10:22:12 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.90000 5.90
10 5.26500 52.65
25 4.73840 118.46
100 4.31730 431.73
260 3.89612 1,012.99
520 3.49596 1,817.90
1,040 2.94840 3,066.34
2,600 2.80800 7,300.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY8C3244LTI-130T-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.80800
Send Feedback