Add To Favorites
Product Overview
Digi-Key Part Number 428-3783-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

CY8C24423A-24PVXIT

Description IC MCU 8BIT 4KB FLASH 28SSOP
Expanded Description M8C PSOC®1 CY8C24xxx Microcontroller IC 8-Bit 24MHz 4KB (4K x 8) FLASH 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series PSOC®1 CY8C24xxx
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor M8C
Core Size 8-Bit
Speed 24MHz
Connectivity I²C, SPI, UART/USART
Peripherals POR, PWM, WDT
Number of I/O 24
Program Memory Size 4KB (4K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 2.4 V ~ 5.25 V
Data Converters A/D 2x14b; D/A 2x9b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
Additional Resources
Standard Package ? 1
Other Names 428-3783-1

16:14:46 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.33000 4.33
10 3.87000 38.70
25 3.48320 87.08
100 3.17360 317.36
250 2.86396 715.99
500 2.56982 1,284.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 428-1608-ND
  • Minimum Quantity: 1
  • Quantity Available: 922 - Immediate
  • Unit Price: 4.21000
  • Tape & Reel (TR) ? : 428-3783-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 2.10420
  • Digi-Reel® ? : 428-3783-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback