Add To Favorites
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number 428-1683-ND
Quantity Available 2,058
Can ship immediately
Manufacturer

Manufacturer Part Number

CY8C21223-24SXI

Description IC MCU 8BIT 4KB FLASH 16SOIC
Expanded Description M8C PSOC®1 CY8C21xxx Microcontroller IC 8-Bit 24MHz 4KB (4K x 8) FLASH 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series PSOC®1 CY8C21xxx
Packaging ? Tube ?
Part Status Active
Core Processor M8C
Core Size 8-Bit
Speed 24MHz
Connectivity I²C, SPI, UART/USART
Peripherals POR, PWM, WDT
Number of I/O 12
Program Memory Size 4KB (4K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 2.4 V ~ 5.25 V
Data Converters A/D 8x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 720
Other Names 428-1683
CY8C2122324SXI

10:24:20 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.82000 2.82
10 2.54800 25.48
25 2.27520 56.88
100 2.04750 204.75
250 1.82000 455.00
500 1.59250 796.25
1,440 1.31950 1,900.08
2,880 1.22850 3,538.08
5,040 1.18300 5,962.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY8C21223-24SXIT-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.22850
Send Feedback