Add To Favorites
Product Overview
Digi-Key Part Number CY8C20446AS-24LQXI-ND
Quantity Available 347
Can ship immediately
Manufacturer

Manufacturer Part Number

CY8C20446AS-24LQXI

Description IC CAPSENSE AP 16KB 32QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CY8C20336H/446H
Design Resources Development Tool Selector
Featured Product Cypress CapSense™
PCN Assembly/Origin Qualification BEOL 13/Mar/2014
GSMC Manufacture Merger 15/May/2014
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series CapSense® Controllers
Packaging ? Tray ?
Part Status Active
Applications Capacitive Sensing
Core Processor M8C
Program Memory Type FLASH (16 kB)
Controller Series CY8C20xx6A
RAM Size 2K x 8
Interface I²C, SPI
Number of I/O 28
Voltage - Supply 1.71 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-UFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
Additional Resources
Standard Package ? 490
Other Names CY8C20446AS24LQXI

10:49:12 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.13000 4.13
10 3.69000 36.90
25 3.32120 83.03
100 3.02580 302.58
490 2.73059 1,337.99
980 2.21400 2,169.72
1,470 2.06640 3,037.61
2,940 1.96800 5,785.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback