Add To Favorites
Product Overview
Digi-Key Part Number 428-3660-ND
Quantity Available 490
Can ship immediately
Manufacturer

Manufacturer Part Number

CY7C64346-32LQXC

Description IC USB PERIPHERAL 32QFN
Expanded Description USB Controller USB 2.0 USB Interface 32-QFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CY7C6431x,4x,5x
Online Catalog USB Controllers
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series enCoRe™ V
Packaging ? Tray ?
Part Status Active
Protocol USB
Function Controller
Interface USB
Standards USB 2.0
Voltage - Supply 3 V ~ 5.5 V
Current - Supply 4mA
Operating Temperature 0°C ~ 70°C
Package / Case 32-UQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
 
Additional Resources
Standard Package ? 490
Other Names 428-3660

00:05:20 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.65000 5.65
10 5.08300 50.83
25 4.63080 115.77
100 4.17920 417.92
490 3.84031 1,881.75
980 3.23037 3,165.76
1,470 3.04965 4,482.99
2,940 3.01200 8,855.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback