Add To Favorites
Product Overview
Digi-Key Part Number 428-3629-1-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CY7C64215-28PVXCT

Description IC CNTRLR USB FS 28SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series enCoRe™ III
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications USB Microcontroller
Core Processor M8C
Program Memory Type FLASH (16 kB)
Controller Series CY7C642xx
RAM Size 1K x 8
Interface I²C, USB
Number of I/O 22
Voltage - Supply 3 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 428-3629-1

06:38:20 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.44000 4.44
10 3.96300 39.63
25 3.56680 89.17
100 3.24960 324.96
250 2.93256 733.14
500 2.63138 1,315.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 428-2916-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,081 - Immediate
  • Unit Price: 6.73000
  • Tape & Reel (TR) ? : 428-3629-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 3.63285
  • Digi-Reel® ? : 428-3629-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback