Add To Favorites
Product Overview
Digi-Key Part Number CY7C1470BV33-250BZXC-ND
Quantity Available 97
Can ship immediately
Manufacturer

Manufacturer Part Number

CY7C1470BV33-250BZXC

Description IC SRAM 72MBIT 200MHZ 165FBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CY7C1470,2,4BV33
Video File Cypress’ IoT Memory: Power Snooze SRAM
Featured Product Cypress Memory Products
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog NoBL™ SRAM
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series NoBL™
Packaging ? Tray ?
Part Status Active
Format - Memory RAM
Memory Type SRAM - Synchronous
Memory Size 72M (2M x 36)
Speed 200MHz
Interface Parallel
Voltage - Supply 3.135 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 165-LBGA
Supplier Device Package 165-FBGA (15x17)
 
Additional Resources
Standard Package ? 105
Other Names CY7C1470BV33250BZXC

04:23:04 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 164.03000 164.03
10 142.97500 1,429.75
25 142.58160 3,564.54
50 138.74400 6,937.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback