Add To Favorites
Product Overview
Digi-Key Part Number CY7C1470BV33-200AXC-ND
Quantity Available 122
Can ship immediately
Manufacturer

Manufacturer Part Number

CY7C1470BV33-200AXC

Description IC SRAM 72MBIT 200MHZ 100TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series NoBL™
Packaging ? Tray ?
Part Status Active
Memory Format SRAM
Memory Type Volatile
Memory Size 72Mb (2M x 36)
Speed 200MHz
Interface Parallel
Voltage - Supply 3.135 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 100-LQFP
Supplier Device Package 100-TQFP (14x20)
 
Additional Resources
Standard Package ? 72
Other Names CY7C1470BV33200AXC

22:56:12 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 176.04000 176.04
10 153.43700 1,534.37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback