Add To Favorites
Product Overview
Digi-Key Part Number CY7C1420KV18-250BZXC-ND
Quantity Available 251
Can ship immediately
Manufacturer

Manufacturer Part Number

CY7C1420KV18-250BZXC

Description IC SRAM 36MBIT 250MHZ 165FBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series -
Packaging ? Tray ?
Part Status Active
Format - Memory RAM
Memory Type SRAM - Synchronous, DDR II
Memory Size 36M (1M x 36)
Speed 250MHz
Interface Parallel
Voltage - Supply 1.7 V ~ 1.9 V
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 165-LBGA
Supplier Device Package 165-FBGA (13x15)
 
Additional Resources
Standard Package ? 136

18:21:19 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 46.08000 46.08
10 42.73600 427.36
25 41.22560 1,030.64
50 40.20020 2,010.01
136 35.20890 4,788.41
272 34.23761 9,312.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback