Add To Favorites
Product Overview
Digi-Key Part Number 428-1992-ND
Quantity Available 926
Can ship immediately
Manufacturer

Manufacturer Part Number

CY7C1399BNL-12ZXC

Description IC SRAM 256KBIT 12NS 28TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series -
Packaging ? Tray ?
Part Status Active
Format - Memory RAM
Memory Type SRAM - Asynchronous
Memory Size 256K (32K x 8)
Speed 12ns
Interface Parallel
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 28-TSSOP (0.465", 11.80mm Width)
Supplier Device Package 28-TSOP I
 
Additional Resources
Standard Package ? 468
Other Names 428-1992
CY7C1399BNL-12ZXC-ND
CY7C1399BNL12ZXC

03:55:30 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.44000 2.44
10 2.19800 21.98
25 2.16360 54.09
50 2.15760 107.88
100 1.92790 192.79
468 1.86528 872.95
936 1.78988 1,675.33
1,404 1.73072 2,429.93
5,148 1.56600 8,061.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY7C1399BNL-12ZXCT-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.73072
Send Feedback