Add To Favorites
Product Overview
Digi-Key Part Number 428-3162-ND
Quantity Available 134
Can ship immediately
Manufacturer

Manufacturer Part Number

CY7C1392KV18-250BZXC

Description IC SRAM 16MBIT 250MHZ 165FBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series -
Packaging ? Tray ?
Part Status Active
Memory Format SRAM
Memory Type Volatile
Memory Size 16Mb (2M x 8)
Speed 250MHz
Interface Parallel
Voltage - Supply 1.7 V ~ 1.9 V
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 165-LBGA
Supplier Device Package 165-FBGA (13x15)
 
Additional Resources
Standard Package ? 136
Other Names 428-3162
CY7C1392KV18250BZXC

21:45:03 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.20000 29.20
10 27.45100 274.51
25 26.50760 662.69
50 25.66560 1,283.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback