Add To Favorites
Product Overview
Digi-Key Part Number CY7C1357C-100BZC-ND
Quantity Available 178
Can ship immediately
Manufacturer

Manufacturer Part Number

CY7C1357C-100BZC

Description IC SRAM 9MBIT 100MHZ 165FBGA
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series NoBL™
Packaging ? Tray ?
Part Status Active
Memory Format SRAM
Memory Type Volatile
Memory Size 9Mb (512K x 18)
Speed 100MHz
Interface Parallel
Voltage - Supply 3.135 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 165-LBGA
Supplier Device Package 165-FBGA (13x15)
 
Additional Resources
Standard Package ? 136
Other Names CY7C1357C100BZC

12:43:14 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.79000 14.79
10 13.69200 136.92
25 13.50120 337.53
50 13.33560 666.78
136 11.68728 1,589.47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback